Technical Document
Specifications
Brand
SKFInside Diameter
90mm
Outside Diameter
140mm
Race Width
24mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
50kN
Dynamic Load Rating
60.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Flange Outside Diameter
140mm
Model Number p
6018
Race Material
Steel
Partial Bearing Code
6018
Race Type
Plain
Country of Origin
France
AED 525.74
AED 525.74 Each (ex VAT)
AED 552.03
AED 552.03 Each (inc. VAT)
1
AED 525.74
AED 525.74 Each (ex VAT)
AED 552.03
AED 552.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
90mm
Outside Diameter
140mm
Race Width
24mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
50kN
Dynamic Load Rating
60.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Flange Outside Diameter
140mm
Model Number p
6018
Race Material
Steel
Partial Bearing Code
6018
Race Type
Plain
Country of Origin
France