SKF 61811-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D

RS Stock No.: 207-6976Brand: SKFManufacturers Part No.: 61811-2RZ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

72mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.8kN

Dynamic Load Rating

9.04kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61811-2RZ

Partial Bearing Code

61811

Model Number (p)

61811-2RZ

Country of Origin

France

Stock information temporarily unavailable.

AED 386.50

AED 386.50 Each (ex VAT)

AED 405.83

AED 405.83 Each (inc. VAT)

SKF 61811-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D

AED 386.50

AED 386.50 Each (ex VAT)

AED 405.83

AED 405.83 Each (inc. VAT)

SKF 61811-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 55mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

72mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

8.8kN

Dynamic Load Rating

9.04kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61811-2RZ

Partial Bearing Code

61811

Model Number (p)

61811-2RZ

Country of Origin

France