SKF 61902-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 15mm I.D, 28mm O.D

RS Stock No.: 207-7038Brand: SKFManufacturers Part No.: 61902-2RZ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

28mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.24kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61902-2RZ

Race Material

Steel

Partial Bearing Code

61902

Race Type

Plain

Model Number (p)

61902-2RZ

Country of Origin

France

Stock information temporarily unavailable.

AED 81.48

AED 81.48 Each (ex VAT)

AED 85.55

AED 85.55 Each (inc. VAT)

SKF 61902-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 15mm I.D, 28mm O.D

AED 81.48

AED 81.48 Each (ex VAT)

AED 85.55

AED 85.55 Each (inc. VAT)

SKF 61902-2RZ Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 15mm I.D, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

28mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.24kN

Dynamic Load Rating

4.36kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Model Number p

61902-2RZ

Race Material

Steel

Partial Bearing Code

61902

Race Type

Plain

Model Number (p)

61902-2RZ

Country of Origin

France