Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 61916 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 110mm O.D

RS Stock No.: 207-7108Brand: SKFManufacturers Part No.: 61916
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

110mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

20.4kN

Dynamic Load Rating

25.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61916

Country of Origin

France

Stock information temporarily unavailable.

AED 921.58

AED 921.58 Each (ex VAT)

AED 967.66

AED 967.66 Each (inc. VAT)

SKF 61916 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 110mm O.D

AED 921.58

AED 921.58 Each (ex VAT)

AED 967.66

AED 967.66 Each (inc. VAT)

SKF 61916 Single Row Deep Groove Ball Bearing- Open Type 80mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

110mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

20.4kN

Dynamic Load Rating

25.1kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61916

Country of Origin

France