Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

RS Stock No.: 286-7906Brand: SKFManufacturers Part No.: 6200
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6200

Partial Bearing Code

6200

Race Type

Plain

Model Number (p)

6200

Stock information temporarily unavailable.

AED 19.40

AED 19.40 Each (ex VAT)

AED 20.37

AED 20.37 Each (inc. VAT)

SKF 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

AED 19.40

AED 19.40 Each (ex VAT)

AED 20.37

AED 20.37 Each (inc. VAT)

SKF 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 19.40
5 - 9AED 18.55
10 - 24AED 18.30
25+AED 18.15

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

5.4kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6200

Partial Bearing Code

6200

Race Type

Plain

Model Number (p)

6200