Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6201-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

RS Stock No.: 442-0183Brand: SKFManufacturers Part No.: 6201-2RSHDistrelec Article No.: 14850145
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6201

Race Type

Plain

Model Number p

62012RS

Model Number (p)

62012RS

Country of Origin

Italy

Stock information temporarily unavailable.

AED 26.35

AED 26.35 Each (ex VAT)

AED 27.67

AED 27.67 Each (inc. VAT)

SKF 6201-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

AED 26.35

AED 26.35 Each (ex VAT)

AED 27.67

AED 27.67 Each (inc. VAT)

SKF 6201-2RSH Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 26.35
5 - 9AED 25.35
10 - 24AED 24.95
25+AED 24.85

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6201

Race Type

Plain

Model Number p

62012RS

Model Number (p)

62012RS

Country of Origin

Italy