Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6202
Partial Bearing Code
6202
Race Type
Plain
Model Number (p)
6202
AED 21.06
AED 21.06 Each (ex VAT)
AED 22.11
AED 22.11 Each (inc. VAT)
1
AED 21.06
AED 21.06 Each (ex VAT)
AED 22.11
AED 22.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 21.06 |
5 - 9 | AED 20.60 |
10 - 24 | AED 20.55 |
25+ | AED 20.34 |
Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
3.75kN
Dynamic Load Rating
8.06kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6202
Partial Bearing Code
6202
Race Type
Plain
Model Number (p)
6202