Technical Document
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6203
Race Type
Plain
Model Number p
62032Z
Model Number (p)
62032Z
Country of Origin
Italy
AED 26.09
AED 26.09 Each (ex VAT)
AED 27.39
AED 27.39 Each (inc. VAT)
1
AED 26.09
AED 26.09 Each (ex VAT)
AED 27.39
AED 27.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 26.09 |
5 - 9 | AED 25.52 |
10 - 24 | AED 25.30 |
25+ | AED 25.20 |
Technical Document
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
4.75kN
Dynamic Load Rating
9.95kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6203
Race Type
Plain
Model Number p
62032Z
Model Number (p)
62032Z
Country of Origin
Italy