Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6203 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 40mm O.D

RS Stock No.: 286-7978Brand: SKFManufacturers Part No.: 6203Distrelec Article No.: 30409833
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6203

Race Type

Plain

Model Number p

6203

Model Number (p)

6203

Country of Origin

Italy

Stock information temporarily unavailable.

AED 23.47

AED 23.47 Each (ex VAT)

AED 24.64

AED 24.64 Each (inc. VAT)

SKF 6203 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 40mm O.D

AED 23.47

AED 23.47 Each (ex VAT)

AED 24.64

AED 24.64 Each (inc. VAT)

SKF 6203 Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 23.47
5 - 9AED 22.84
10 - 24AED 22.78
25+AED 22.78

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6203

Race Type

Plain

Model Number p

6203

Model Number (p)

6203

Country of Origin

Italy