SKF 6205 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D

RS Stock No.: 286-8022Brand: SKFManufacturers Part No.: 6205
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6205

Partial Bearing Code

6205

Race Type

Plain

Model Number (p)

6205

Country of Origin

France

Stock information temporarily unavailable.

AED 33.76

AED 33.76 Each (ex VAT)

AED 35.45

AED 35.45 Each (inc. VAT)

SKF 6205 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D

AED 33.76

AED 33.76 Each (ex VAT)

AED 35.45

AED 35.45 Each (inc. VAT)

SKF 6205 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 33.76
5 - 9AED 32.97
10 - 24AED 32.81
25+AED 32.66

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14.8kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6205

Partial Bearing Code

6205

Race Type

Plain

Model Number (p)

6205

Country of Origin

France