Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11.2kN
Dynamic Load Rating
20.3kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6206
Partial Bearing Code
6206
Race Type
Plain
Model Number (p)
6206
Country of Origin
Italy
AED 46.25
AED 46.25 Each (ex VAT)
AED 48.56
AED 48.56 Each (inc. VAT)
1
AED 46.25
AED 46.25 Each (ex VAT)
AED 48.56
AED 48.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 46.25 |
5 - 9 | AED 45.20 |
10 - 24 | AED 45.10 |
25+ | AED 44.84 |
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
11.2kN
Dynamic Load Rating
20.3kN
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6206
Partial Bearing Code
6206
Race Type
Plain
Model Number (p)
6206
Country of Origin
Italy