Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6209-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 85mm O.D

RS Stock No.: 207-6538Brand: SKFManufacturers Part No.: 6209-Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6209

Race Type

Plain

Flange Outside Diameter

85mm

Model Number p

6209-Z/C3

Country of Origin

Italy

Stock information temporarily unavailable.

AED 230.90

AED 230.90 Each (ex VAT)

AED 242.44

AED 242.44 Each (inc. VAT)

SKF 6209-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 85mm O.D

AED 230.90

AED 230.90 Each (ex VAT)

AED 242.44

AED 242.44 Each (inc. VAT)

SKF 6209-Z/C3 Single Row Deep Groove Ball Bearing- One Side Shielded 45mm I.D, 85mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

One Side Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Steel

Partial Bearing Code

6209

Race Type

Plain

Flange Outside Diameter

85mm

Model Number p

6209-Z/C3

Country of Origin

Italy