SKF 62201-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

RS Stock No.: 207-6608Brand: SKFManufacturers Part No.: 62201-2RS1/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62201-2RS1/C3

Partial Bearing Code

62201

Model Number (p)

62201-2RS1/C3

Country of Origin

Italy

Stock information temporarily unavailable.

AED 78.38

AED 78.38 Each (ex VAT)

AED 82.30

AED 82.30 Each (inc. VAT)

SKF 62201-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

AED 78.38

AED 78.38 Each (ex VAT)

AED 82.30

AED 82.30 Each (inc. VAT)

SKF 62201-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

14mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.1kN

Dynamic Load Rating

7.28kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

62201-2RS1/C3

Partial Bearing Code

62201

Model Number (p)

62201-2RS1/C3

Country of Origin

Italy