Technical Document
Specifications
Brand
SKFInside Diameter
3mm
Outside Diameter
10mm
Race Width
4mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
180N
Dynamic Load Rating
540N
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6232RS
Partial Bearing Code
623
Race Type
Plain
Model Number (p)
6232RS
Product details
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
Features and Benefits
- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used sealed ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
AED 33.81
AED 33.81 Each (ex VAT)
AED 35.50
AED 35.50 Each (inc. VAT)
1
AED 33.81
AED 33.81 Each (ex VAT)
AED 35.50
AED 35.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 33.81 |
5 - 9 | AED 32.92 |
10 - 24 | AED 32.02 |
25+ | AED 31.13 |
Technical Document
Specifications
Brand
SKFInside Diameter
3mm
Outside Diameter
10mm
Race Width
4mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
180N
Dynamic Load Rating
540N
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6232RS
Partial Bearing Code
623
Race Type
Plain
Model Number (p)
6232RS
Product details
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
Features and Benefits
- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used sealed ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.