Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 625-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 5mm I.D, 16mm O.D

RS Stock No.: 285-0835Brand: SKFManufacturers Part No.: 625-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

290N

Dynamic Load Rating

936N

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6252RS

Partial Bearing Code

625

Race Type

Plain

Model Number (p)

6252RS

Product details

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Stock information temporarily unavailable.

AED 18.85

AED 18.85 Each (ex VAT)

AED 19.79

AED 19.79 Each (inc. VAT)

SKF 625-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 5mm I.D, 16mm O.D

AED 18.85

AED 18.85 Each (ex VAT)

AED 19.79

AED 19.79 Each (inc. VAT)

SKF 625-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 5mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.85
5 - 9AED 18.11
10 - 24AED 17.69
25+AED 17.38

Technical Document

Specifications

Brand

SKF

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

290N

Dynamic Load Rating

936N

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6252RS

Partial Bearing Code

625

Race Type

Plain

Model Number (p)

6252RS

Product details

Deep Groove Metric Ball Bearings - Sealed

SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.

Features and Benefits

- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available

Application Information

-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used sealed ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.