Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 628/9-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 17mm O.D

RS Stock No.: 207-8239Brand: SKFManufacturers Part No.: 628/9-2Z
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

9mm

Outside Diameter

17mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

0.34kN

Dynamic Load Rating

871N

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/9

Model Number p

628/92Z

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 68.34

AED 68.34 Each (ex VAT)

AED 71.76

AED 71.76 Each (inc. VAT)

SKF 628/9-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 17mm O.D

AED 68.34

AED 68.34 Each (ex VAT)

AED 71.76

AED 71.76 Each (inc. VAT)

SKF 628/9-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 9mm I.D, 17mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

9mm

Outside Diameter

17mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

0.34kN

Dynamic Load Rating

871N

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

628/9

Model Number p

628/92Z

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more