SKF 63002-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

RS Stock No.: 207-8245Brand: SKFManufacturers Part No.: 63002-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.59kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

630022RS

Partial Bearing Code

63002

Country of Origin

Italy

Stock information temporarily unavailable.

AED 91.61

AED 91.61 Each (ex VAT)

AED 96.19

AED 96.19 Each (inc. VAT)

SKF 63002-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

AED 91.61

AED 91.61 Each (ex VAT)

AED 96.19

AED 96.19 Each (inc. VAT)

SKF 63002-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.85kN

Dynamic Load Rating

5.59kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

630022RS

Partial Bearing Code

63002

Country of Origin

Italy