Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6302 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D

RS Stock No.: 286-8189Brand: SKFManufacturers Part No.: 6302
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6302

Race Type

Plain

Partial Bearing Code

6302

Model Number (p)

6302

You may be interested in
Stock information temporarily unavailable.

AED 22.94

AED 22.94 Each (ex VAT)

AED 24.09

AED 24.09 Each (inc. VAT)

SKF 6302 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D

AED 22.94

AED 22.94 Each (ex VAT)

AED 24.09

AED 24.09 Each (inc. VAT)

SKF 6302 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 22.94
5 - 9AED 22.05
10+AED 21.42
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

5.4kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

6302

Race Type

Plain

Partial Bearing Code

6302

Model Number (p)

6302

You may be interested in