Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6304 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 52mm O.D

RS Stock No.: 286-8230Brand: SKFManufacturers Part No.: 6304
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Model Number p

6304

Partial Bearing Code

6304

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

SKF 6304 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 52mm O.D

AED 37.85

AED 37.85 Each (ex VAT)

AED 39.74

AED 39.74 Each (inc. VAT)

SKF 6304 Single Row Deep Groove Ball Bearing- Open Type 20mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.85
5 - 9AED 37.12
10 - 24AED 36.91
25+AED 36.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

16.8kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Model Number p

6304

Partial Bearing Code

6304

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more