Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

RS Stock No.: 285-1103Brand: SKFManufacturers Part No.: 6306-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

63062RS

Partial Bearing Code

6306

Race Type

Plain

Model Number (p)

63062RS

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 84.32

AED 84.32 Each (ex VAT)

AED 88.54

AED 88.54 Each (inc. VAT)

SKF 6306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

AED 84.32

AED 84.32 Each (ex VAT)

AED 88.54

AED 88.54 Each (inc. VAT)

SKF 6306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.32
5 - 9AED 82.53
10 - 24AED 82.22
25+AED 81.85

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

29.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

63062RS

Partial Bearing Code

6306

Race Type

Plain

Model Number (p)

63062RS

Country of Origin

Bulgaria