Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
16kN
Dynamic Load Rating
29.6kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6306ZC3
Partial Bearing Code
6306
Model Number (p)
6306ZC3
AED 135.66
AED 135.66 Each (ex VAT)
AED 142.44
AED 142.44 Each (inc. VAT)
1
AED 135.66
AED 135.66 Each (ex VAT)
AED 142.44
AED 142.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
72mm
Race Width
19mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
One Side Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
16kN
Dynamic Load Rating
29.6kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
6306ZC3
Partial Bearing Code
6306
Model Number (p)
6306ZC3