Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
24kN
Dynamic Load Rating
42.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6308
Race Type
Plain
Country of Origin
Italy
AED 344.08
AED 344.08 Each (ex VAT)
AED 361.28
AED 361.28 Each (inc. VAT)
1
AED 344.08
AED 344.08 Each (ex VAT)
AED 361.28
AED 361.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 344.08 |
5 - 9 | AED 335.84 |
10 - 24 | AED 334.00 |
25+ | AED 332.06 |
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
24kN
Dynamic Load Rating
42.3kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6308
Race Type
Plain
Country of Origin
Italy