SKF 6316-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 80mm I.D, 170mm O.D

RS Stock No.: 505-669Brand: SKFManufacturers Part No.: 6316-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

130kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

3 Medium

Partial Bearing Code

6316

Race Type

Plain

Country of Origin

France

Product details

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 938.28

AED 938.28 Each (ex VAT)

AED 985.19

AED 985.19 Each (inc. VAT)

SKF 6316-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 80mm I.D, 170mm O.D

AED 938.28

AED 938.28 Each (ex VAT)

AED 985.19

AED 985.19 Each (inc. VAT)

SKF 6316-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 80mm I.D, 170mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

86.5kN

Dynamic Load Rating

130kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

3 Medium

Partial Bearing Code

6316

Race Type

Plain

Country of Origin

France

Product details

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more