SKF 6406 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 90mm O.D

RS Stock No.: 207-5398Brand: SKFManufacturers Part No.: 6406
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

23.6kN

Dynamic Load Rating

43.6kN

Bore Type

Parallel

Bearing Series

4 Heavy

Partial Bearing Code

6406

Race Type

Plain

Model Number p

6406

Model Number (p)

6406

Country of Origin

Italy

Stock information temporarily unavailable.

AED 318.94

AED 318.94 Each (ex VAT)

AED 334.89

AED 334.89 Each (inc. VAT)

SKF 6406 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 90mm O.D

AED 318.94

AED 318.94 Each (ex VAT)

AED 334.89

AED 334.89 Each (inc. VAT)

SKF 6406 Single Row Deep Groove Ball Bearing- Open Type 30mm I.D, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

23.6kN

Dynamic Load Rating

43.6kN

Bore Type

Parallel

Bearing Series

4 Heavy

Partial Bearing Code

6406

Race Type

Plain

Model Number p

6406

Model Number (p)

6406

Country of Origin

Italy