Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 6407 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 100mm O.D

RS Stock No.: 207-5401Brand: SKFManufacturers Part No.: 6407
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

31kN

Dynamic Load Rating

55.3kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

4 Heavy

Model Number p

6407

Partial Bearing Code

6407

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 380.95

AED 380.95 Each (ex VAT)

AED 400.00

AED 400.00 Each (inc. VAT)

SKF 6407 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 100mm O.D

AED 380.95

AED 380.95 Each (ex VAT)

AED 400.00

AED 400.00 Each (inc. VAT)

SKF 6407 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 100mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

100mm

Race Width

25mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

31kN

Dynamic Load Rating

55.3kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

4 Heavy

Model Number p

6407

Partial Bearing Code

6407

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more