Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7200 BE Single Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

RS Stock No.: 339-8350Brand: SKFManufacturers Part No.: 7200 BE
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

3.35kN

Dynamic Load Rating

7.02kN

Bore Type

Parallel

Bearing Series

2 Light

Flange Outside Diameter

30mm

Partial Bearing Code

7200

Race Type

Plain

Country of Origin

Austria

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Stock information temporarily unavailable.

AED 112.37

AED 112.37 Each (ex VAT)

AED 117.99

AED 117.99 Each (inc. VAT)

SKF 7200 BE Single Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

AED 112.37

AED 112.37 Each (ex VAT)

AED 117.99

AED 117.99 Each (inc. VAT)

SKF 7200 BE Single Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.37
5 - 9AED 107.79
10 - 24AED 105.58
25+AED 103.57

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

3.35kN

Dynamic Load Rating

7.02kN

Bore Type

Parallel

Bearing Series

2 Light

Flange Outside Diameter

30mm

Partial Bearing Code

7200

Race Type

Plain

Country of Origin

Austria

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds