Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
4.4kN
Dynamic Load Rating
8.32kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7202
Race Type
Plain
Country of Origin
Austria
Product details
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.
The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds
AED 109.88
AED 109.88 Each (ex VAT)
AED 115.37
AED 115.37 Each (inc. VAT)
1
AED 109.88
AED 109.88 Each (ex VAT)
AED 115.37
AED 115.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 109.88 |
5 - 9 | AED 105.37 |
10 - 24 | AED 103.27 |
25+ | AED 101.06 |
Technical Document
Specifications
Brand
SKFInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
4.4kN
Dynamic Load Rating
8.32kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7202
Race Type
Plain
Country of Origin
Austria
Product details
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.
The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds