Technical Document
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
5.5kN
Dynamic Load Rating
10.4kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7203
Race Type
Plain
Country of Origin
Australia
Product details
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.
The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds
AED 128.94
AED 128.94 Each (ex VAT)
AED 135.39
AED 135.39 Each (inc. VAT)
1
AED 128.94
AED 128.94 Each (ex VAT)
AED 135.39
AED 135.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 128.94 |
5 - 9 | AED 123.80 |
10 - 24 | AED 121.22 |
25+ | AED 118.65 |
Technical Document
Specifications
Brand
SKFInside Diameter
17mm
Outside Diameter
40mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
5.5kN
Dynamic Load Rating
10.4kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7203
Race Type
Plain
Country of Origin
Australia
Product details
Single Row - Angular Contact - Open Type
These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.
The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds