Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7204 BEGAP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

RS Stock No.: 207-5437Brand: SKFManufacturers Part No.: 7204 BEGAP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

8.15kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7204

Country of Origin

Germany

Stock information temporarily unavailable.

AED 300.35

AED 300.35 Each (ex VAT)

AED 315.37

AED 315.37 Each (inc. VAT)

SKF 7204 BEGAP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

AED 300.35

AED 300.35 Each (ex VAT)

AED 315.37

AED 315.37 Each (inc. VAT)

SKF 7204 BEGAP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

8.15kN

Dynamic Load Rating

14.3kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7204

Country of Origin

Germany