SKF 7208 BE-2RZP Single Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

RS Stock No.: 207-5448Brand: SKFManufacturers Part No.: 7208 BE-2RZP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

23.9kN

Dynamic Load Rating

34.5kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7208

Country of Origin

Germany

Stock information temporarily unavailable.

AED 356.48

AED 356.48 Each (ex VAT)

AED 374.30

AED 374.30 Each (inc. VAT)

SKF 7208 BE-2RZP Single Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

AED 356.48

AED 356.48 Each (ex VAT)

AED 374.30

AED 374.30 Each (inc. VAT)

SKF 7208 BE-2RZP Single Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

23.9kN

Dynamic Load Rating

34.5kN

Clearance Code

CN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7208

Country of Origin

Germany