SKF 7305 BEP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

RS Stock No.: 505-798Brand: SKFManufacturers Part No.: 7305 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

14kN

Dynamic Load Rating

24.2kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

7305

Partial Bearing Code

7305

Race Type

Plain

Model Number (p)

7305

Country of Origin

Germany

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Stock information temporarily unavailable.

AED 168.94

AED 168.94 Each (ex VAT)

AED 177.39

AED 177.39 Each (inc. VAT)

SKF 7305 BEP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D

AED 168.94

AED 168.94 Each (ex VAT)

AED 177.39

AED 177.39 Each (inc. VAT)

SKF 7305 BEP Single Row Angular Contact Ball Bearing- Open Type 25mm I.D, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 168.94
5 - 9AED 164.48
10 - 24AED 161.70
25+AED 159.50

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

14kN

Dynamic Load Rating

24.2kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

7305

Partial Bearing Code

7305

Race Type

Plain

Model Number (p)

7305

Country of Origin

Germany

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds