Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7307 BECBP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D

RS Stock No.: 195-9576Brand: SKFManufacturers Part No.: 7307 BECBP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

26.5kN

Dynamic Load Rating

41.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7307

Race Type

Plain

Stock information temporarily unavailable.

AED 337.63

AED 337.63 Each (ex VAT)

AED 354.51

AED 354.51 Each (inc. VAT)

SKF 7307 BECBP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D

AED 337.63

AED 337.63 Each (ex VAT)

AED 354.51

AED 354.51 Each (inc. VAT)

SKF 7307 BECBP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 337.63
5 - 9AED 324.14
10 - 24AED 320.36
25+AED 318.36

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

26.5kN

Dynamic Load Rating

41.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7307

Race Type

Plain