SKF 7307 BEP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D

RS Stock No.: 505-788Brand: SKFManufacturers Part No.: 7307 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

24.5kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

7307BEP

Partial Bearing Code

7307

Race Material

Steel

Race Type

Plain

Flange Outside Diameter

80mm

Country of Origin

Austria

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 222.08

AED 222.08 Each (ex VAT)

AED 233.18

AED 233.18 Each (inc. VAT)

SKF 7307 BEP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D

AED 222.08

AED 222.08 Each (ex VAT)

AED 233.18

AED 233.18 Each (inc. VAT)

SKF 7307 BEP Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 222.08
5 - 9AED 219.45
10 - 24AED 217.04
25+AED 214.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

24.5kN

Dynamic Load Rating

39kN

Bore Type

Parallel

Bearing Series

3 Medium

Model Number p

7307BEP

Partial Bearing Code

7307

Race Material

Steel

Race Type

Plain

Flange Outside Diameter

80mm

Country of Origin

Austria

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more