Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7310 BECBJ Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 195-9583Brand: SKFManufacturers Part No.: 7310 BECBJ
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

51kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7310

Race Type

Plain

Stock information temporarily unavailable.

AED 734.95

AED 734.95 Each (ex VAT)

AED 771.70

AED 771.70 Each (inc. VAT)

SKF 7310 BECBJ Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

AED 734.95

AED 734.95 Each (ex VAT)

AED 771.70

AED 771.70 Each (inc. VAT)

SKF 7310 BECBJ Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 734.95
5 - 9AED 707.80
10 - 24AED 704.02
25+AED 699.72

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

51kN

Dynamic Load Rating

75kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7310

Race Type

Plain