SKF 7310 BEP Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

RS Stock No.: 505-776Brand: SKFManufacturers Part No.: 7310 BEP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

47.5kN

Dynamic Load Rating

68.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7310

Race Type

Plain

Model Number p

7310

Model Number (p)

7310

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds

Stock information temporarily unavailable.

AED 493.82

AED 493.82 Each (ex VAT)

AED 518.51

AED 518.51 Each (inc. VAT)

SKF 7310 BEP Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D

AED 493.82

AED 493.82 Each (ex VAT)

AED 518.51

AED 518.51 Each (inc. VAT)

SKF 7310 BEP Single Row Angular Contact Ball Bearing- Open Type 50mm I.D, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 493.82
5 - 9AED 488.20
10 - 24AED 482.79
25+AED 477.59

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Race Width

27mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

47.5kN

Dynamic Load Rating

68.9kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7310

Race Type

Plain

Model Number p

7310

Model Number (p)

7310

Product details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds