SKF 7312 BECBP Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D

RS Stock No.: 207-5531Brand: SKFManufacturers Part No.: 7312 BECBP
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

104kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7312

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 954.87

AED 954.87 Each (ex VAT)

AED 1,002.61

AED 1,002.61 Each (inc. VAT)

SKF 7312 BECBP Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D

AED 954.87

AED 954.87 Each (ex VAT)

AED 1,002.61

AED 1,002.61 Each (inc. VAT)

SKF 7312 BECBP Single Row Angular Contact Ball Bearing- Open Type 60mm I.D, 130mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

60mm

Outside Diameter

130mm

Race Width

31mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

76.5kN

Dynamic Load Rating

104kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7312

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more