Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 7316 BECBM Single Row Angular Contact Ball Bearing- Open Type 80mm I.D, 170mm O.D

RS Stock No.: 207-5553Brand: SKFManufacturers Part No.: 7316 BECBM
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

118kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7316

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,038.28

AED 3,038.28 Each (ex VAT)

AED 3,190.19

AED 3,190.19 Each (inc. VAT)

SKF 7316 BECBM Single Row Angular Contact Ball Bearing- Open Type 80mm I.D, 170mm O.D

AED 3,038.28

AED 3,038.28 Each (ex VAT)

AED 3,190.19

AED 3,190.19 Each (inc. VAT)

SKF 7316 BECBM Single Row Angular Contact Ball Bearing- Open Type 80mm I.D, 170mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

39mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Brass

Number of Rows

1

Static Load Rating

118kN

Dynamic Load Rating

143kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7316

Country of Origin

Germany