Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF AXK 1730 17mm I.D Needle Roller Bearing, 30mm O.D

RS Stock No.: 514-247Brand: SKFManufacturers Part No.: AXK 1730
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

30mm

Roller Bearing Type

Thrust Needle

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Static Load Rating

40.5kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

11kN

End Type

Open

Reference Speed

4500rpm

Limiting Speed

9500rpm

Maximum Speed - Grease

3200rpm

Maximum Speed - Oil

4300rpm

Fatigue Limit Load

4.75kN

Country of Origin

Germany

Product details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly

Stock information temporarily unavailable.

AED 16.90

AED 16.90 Each (ex VAT)

AED 17.74

AED 17.74 Each (inc. VAT)

SKF AXK 1730 17mm I.D Needle Roller Bearing, 30mm O.D

AED 16.90

AED 16.90 Each (ex VAT)

AED 17.74

AED 17.74 Each (inc. VAT)

SKF AXK 1730 17mm I.D Needle Roller Bearing, 30mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 16.90
5 - 9AED 16.30
10 - 24AED 15.85
25+AED 15.55

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

30mm

Roller Bearing Type

Thrust Needle

Roller Bearing Type

Needle

Race Width

2mm

Bore Type

Parallel

Static Load Rating

40.5kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Dynamic Load Rating

11kN

End Type

Open

Reference Speed

4500rpm

Limiting Speed

9500rpm

Maximum Speed - Grease

3200rpm

Maximum Speed - Oil

4300rpm

Fatigue Limit Load

4.75kN

Country of Origin

Germany

Product details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly