SKF BA 6 Thrust Ball Bearing- Open Type 6mm I.D, 14mm O.D

RS Stock No.: 208-0330Brand: SKFManufacturers Part No.: BA 6
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

6mm

Outside Diameter

14mm

Race Width

5mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.92kN

Dynamic Load Rating

1.78kN

Bore Type

Parallel

Race Material

Steel

Partial Bearing Code

BA 6

Race Type

Plain

Flange Outside Diameter

14mm

Stock information temporarily unavailable.

AED 189.32

AED 189.32 Each (ex VAT)

AED 198.79

AED 198.79 Each (inc. VAT)

SKF BA 6 Thrust Ball Bearing- Open Type 6mm I.D, 14mm O.D

AED 189.32

AED 189.32 Each (ex VAT)

AED 198.79

AED 198.79 Each (inc. VAT)

SKF BA 6 Thrust Ball Bearing- Open Type 6mm I.D, 14mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

6mm

Outside Diameter

14mm

Race Width

5mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

1.92kN

Dynamic Load Rating

1.78kN

Bore Type

Parallel

Race Material

Steel

Partial Bearing Code

BA 6

Race Type

Plain

Flange Outside Diameter

14mm