Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF BA 9 Thrust Ball Bearing- Open Type 9mm I.D, 20mm O.D

RS Stock No.: 208-0332Brand: SKFManufacturers Part No.: BA 9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

9mm

Outside Diameter

20mm

Race Width

7mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.8kN

Dynamic Load Rating

3.12kN

Bore Type

Parallel

Model Number p

BA 9

Partial Bearing Code

BA 9

Model Number (p)

BA 9

Country of Origin

France

Stock information temporarily unavailable.

AED 219.03

AED 219.03 Each (ex VAT)

AED 229.98

AED 229.98 Each (inc. VAT)

SKF BA 9 Thrust Ball Bearing- Open Type 9mm I.D, 20mm O.D

AED 219.03

AED 219.03 Each (ex VAT)

AED 229.98

AED 229.98 Each (inc. VAT)

SKF BA 9 Thrust Ball Bearing- Open Type 9mm I.D, 20mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

9mm

Outside Diameter

20mm

Race Width

7mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

3.8kN

Dynamic Load Rating

3.12kN

Bore Type

Parallel

Model Number p

BA 9

Partial Bearing Code

BA 9

Model Number (p)

BA 9

Country of Origin

France