Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Vibration Meter -

RS Stock No.: 251-4912Brand: SKFManufacturers Part No.: CMDT 391-PRO-K-SL
brand-logo
View all in Vibration Meters

Technical Document

Specifications

Brand

SKF

Maximum Shock / Vibration

55mm/s

Maximum Current

400 mA

Maximum ac Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

45 x 45 x 135 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 16,633.63

AED 16,633.63 Each (ex VAT)

AED 17,465.31

AED 17,465.31 Each (inc. VAT)

SKF Vibration Meter -

AED 16,633.63

AED 16,633.63 Each (ex VAT)

AED 17,465.31

AED 17,465.31 Each (inc. VAT)

SKF Vibration Meter -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Maximum Shock / Vibration

55mm/s

Maximum Current

400 mA

Maximum ac Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

45 x 45 x 135 mm

Country of Origin

Germany