Technical Document
Specifications
Brand
SKFInside Diameter
139mm
Outside Diameter
160mm
Seal Type
Hydraulic Seal
Thickness
8.1mm
Country of Origin
Sweden
Stock information temporarily unavailable.
AED 919.80
AED 183.96 Each (In a Pack of 5) (ex VAT)
AED 965.79
AED 193.158 Each (In a Pack of 5) (inc. VAT)
SKF Seal, 139mm ID, 160mm OD, 8.1mm
5
AED 919.80
AED 183.96 Each (In a Pack of 5) (ex VAT)
AED 965.79
AED 193.158 Each (In a Pack of 5) (inc. VAT)
SKF Seal, 139mm ID, 160mm OD, 8.1mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
139mm
Outside Diameter
160mm
Seal Type
Hydraulic Seal
Thickness
8.1mm
Country of Origin
Sweden