Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF E2.6000-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D

RS Stock No.: 719-2014Brand: SKFManufacturers Part No.: E2.6000-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

1.93kN

Dynamic Load Rating

4.62kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Flange Outside Diameter

26mm

Race Material

Stainless Steel

Partial Bearing Code

6000

Race Type

Plain

Country of Origin

Italy

Product details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Stock information temporarily unavailable.

AED 22.42

AED 22.42 Each (ex VAT)

AED 23.54

AED 23.54 Each (inc. VAT)

SKF E2.6000-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D

AED 22.42

AED 22.42 Each (ex VAT)

AED 23.54

AED 23.54 Each (inc. VAT)

SKF E2.6000-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 22.42
5 - 9AED 21.84
10 - 24AED 21.21
25+AED 20.74

Technical Document

Specifications

Brand

SKF

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

1.93kN

Dynamic Load Rating

4.62kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Flange Outside Diameter

26mm

Race Material

Stainless Steel

Partial Bearing Code

6000

Race Type

Plain

Country of Origin

Italy

Product details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors