SKF E2.607-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 19mm O.D

RS Stock No.: 719-1992Brand: SKFManufacturers Part No.: E2.607-2Z/C3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

0.95kN

Dynamic Load Rating

2.21kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

0 Extra Light

Partial Bearing Code

607

Race Type

Plain

Country of Origin

Italy

Product details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 24.31

AED 24.31 Each (ex VAT)

AED 25.53

AED 25.53 Each (inc. VAT)

SKF E2.607-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 19mm O.D

AED 24.31

AED 24.31 Each (ex VAT)

AED 25.53

AED 25.53 Each (inc. VAT)

SKF E2.607-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 19mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 24.31
5 - 9AED 23.68
10 - 24AED 23.00
25+AED 22.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

7mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

1

Static Load Rating

0.95kN

Dynamic Load Rating

2.21kN

Bore Type

Parallel

Clearance Code

C3

Bearing Series

0 Extra Light

Partial Bearing Code

607

Race Type

Plain

Country of Origin

Italy

Product details

SKF E2 Energy Efficient Bearings

SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.

With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.

SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.

Dimensionally fully-compatible with standard bearings

Typical applications for SKF Energy Efficient Bearings include:

Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more