Technical Document
Specifications
Brand
SKFInside Diameter
5mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
380kN
Dynamic Load Rating
1.14kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
625
Race Type
Plain
Country of Origin
Italy
Product details
SKF E2 Energy Efficient Bearings
SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.
With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.
SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.
Dimensionally fully-compatible with standard bearings
Typical applications for SKF Energy Efficient Bearings include:
Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
1
AED 22.94
AED 22.94 Each (ex VAT)
AED 24.09
AED 24.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 22.94 |
5 - 9 | AED 22.26 |
10 - 24 | AED 21.68 |
25+ | AED 21.00 |
Technical Document
Specifications
Brand
SKFInside Diameter
5mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
380kN
Dynamic Load Rating
1.14kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
625
Race Type
Plain
Country of Origin
Italy
Product details
SKF E2 Energy Efficient Bearings
SKF E2 Energy Efficient Bearings are deep-groove, shielded, ultra-low friction bearings that feature an optimised design, balanced between internal geometry, grease and cage type.
With 30 to 50% lower friction when compared with standard SKF bearings, the energy savings achievable when using SKF Energy Efficient Bearings are substantial, and the bearing life is extended significantly - in most cases more than double.
SKF E2 Energy Efficient Bearings offer ultra-low friction and typically generate less heat and can operate at higher speeds than ISO or SKF Explorer Bearings.
Dimensionally fully-compatible with standard bearings
Typical applications for SKF Energy Efficient Bearings include:
Electric motors up to 37kW (50HP)
Light to medium-loaded machines with shaft diameters up to 60mm
Excellent drop-in replacement for in-service electric motors