Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

2 Hole Flange Bearing Unit, FYTB 30 TF, 30mm ID

RS Stock No.: 339-8574Brand: SKFManufacturers Part No.: FYTB 30 TF
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

141.5mm

Width

42.2mm

Depth

42.2mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Country of Origin

Italy

Product details

Two-Bolt Flange Bearings - SKF

You may be interested in
Stock information temporarily unavailable.

AED 248.38

AED 248.38 Each (ex VAT)

AED 260.80

AED 260.80 Each (inc. VAT)

2 Hole Flange Bearing Unit, FYTB 30 TF, 30mm ID

AED 248.38

AED 248.38 Each (ex VAT)

AED 260.80

AED 260.80 Each (inc. VAT)

2 Hole Flange Bearing Unit, FYTB 30 TF, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 248.38
5 - 9AED 243.08
10 - 24AED 241.90
25+AED 240.56
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

141.5mm

Width

42.2mm

Depth

42.2mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Country of Origin

Italy

Product details

Two-Bolt Flange Bearings - SKF

You may be interested in