Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
210mm
Finish
Black Phosphate
Overall Length
445 mm
Material
Carbon Steel
Country of Origin
Slovenia
Stock information temporarily unavailable.
AED 915.23
AED 915.23 Each (ex VAT)
AED 960.99
AED 960.99 Each (inc. VAT)
SKF HN 32/SNL 210mm C Spanner 445 mm Carbon Steel
1
AED 915.23
AED 915.23 Each (ex VAT)
AED 960.99
AED 960.99 Each (inc. VAT)
SKF HN 32/SNL 210mm C Spanner 445 mm Carbon Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFMaximum Jaw Capacity
210mm
Finish
Black Phosphate
Overall Length
445 mm
Material
Carbon Steel
Country of Origin
Slovenia