Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF Bearing Lock Nut And Locking Device, KM 21

RS Stock No.: 209-3815Brand: SKFManufacturers Part No.: KM 21
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

126mm

Outer Diameter

140mm

Dimensions

140 x 18mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 277.46

AED 277.46 Each (ex VAT)

AED 291.33

AED 291.33 Each (inc. VAT)

SKF Bearing Lock Nut And Locking Device, KM 21

AED 277.46

AED 277.46 Each (ex VAT)

AED 291.33

AED 291.33 Each (inc. VAT)

SKF Bearing Lock Nut And Locking Device, KM 21
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

126mm

Outer Diameter

140mm

Dimensions

140 x 18mm

Country of Origin

Lithuania