SKF KM Bearing Lock Nut And Locking Device For Use With Plain Shaft, KM 24

RS Stock No.: 209-3819Brand: SKFManufacturers Part No.: KM 24
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

120mm

Outer Diameter

155mm

Dimensions

20 x 120 x 155mm

Series

KM

For Use With

Plain Shaft

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 464.84

AED 464.84 Each (ex VAT)

AED 488.08

AED 488.08 Each (inc. VAT)

SKF KM Bearing Lock Nut And Locking Device For Use With Plain Shaft, KM 24

AED 464.84

AED 464.84 Each (ex VAT)

AED 488.08

AED 488.08 Each (inc. VAT)

SKF KM Bearing Lock Nut And Locking Device For Use With Plain Shaft, KM 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

120mm

Outer Diameter

155mm

Dimensions

20 x 120 x 155mm

Series

KM

For Use With

Plain Shaft

Country of Origin

Lithuania