SKF KMT Bearing Lock Nut And Locking Device, KMT 4

RS Stock No.: 209-3882Brand: SKFManufacturers Part No.: KMT 4
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

20mm

Outer Diameter

40mm

Dimensions

20 mm/40 mm x 18mm

Series

KMT

Country of Origin

Lithuania

Stock information temporarily unavailable.

AED 314.21

AED 314.21 Each (ex VAT)

AED 329.92

AED 329.92 Each (inc. VAT)

SKF KMT Bearing Lock Nut And Locking Device, KMT 4

AED 314.21

AED 314.21 Each (ex VAT)

AED 329.92

AED 329.92 Each (inc. VAT)

SKF KMT Bearing Lock Nut And Locking Device, KMT 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Bearing Lock Nut And Locking Device

Inner Diameter

20mm

Outer Diameter

40mm

Dimensions

20 mm/40 mm x 18mm

Series

KMT

Country of Origin

Lithuania